Low

3M  159108-2012  WIRE TO BOARD CONNECTOR, HEADER, 8POS, 2 ROW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: 3M
  • Newark Part No.: 51T4154
  • Manufacturer Part No 159108-2012

Product Information


  • Connector Type: Wire to Board
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Vertical
  • Contact Termination Type: Surface Mount
  • Gender: Header
  • No. of Contacts: 8
  • No. of Rows: 2
  • Pitch Spacing: 2mm
  • Product Range: 3M - 159 Series
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 159

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/799

Availability

Availability:  94

(Available until stock is exhausted)


  • 94 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.29

Buy

Price

Quantity List Price Your Price
1 - 24 $3.00 Promotional price $2.29
25 - 49 $2.55 Promotional price $1.96
50 - 99 $2.36 Promotional price $1.96
100 - 199 $2.24 Promotional price $1.96
200 - 499 $2.20 Promotional price $1.96
500 - 999 $2.09 Promotional price $1.83
1000+ $1.91 Promotional price $1.83
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
28X2648
159108-2012

159108-2012

3M

WIRE TO BOARD CONNECTOR, HEADER, 8POS, 2 ROW, FULL REEL

WIRE TO BOARD CONNECTOR, HEADER, 8POS, 2 ROW, FULL REEL; Product Range:3M - 159 Series; Contact Termination Type:Surface Mount; Gender:Header; No. of Contacts:8; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Series:159 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

500+ $2.06 1000+ $1.92 1500+ $1.81

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Contact me when back in stock
Suggested Substitutes
51T4156
159108-6012

159108-6012

3M

WIRE TO BOARD CONNECTOR, HEADER, 8POS, 2 ROW

WIRE TO BOARD CONNECTOR, HEADER, 8POS, 2 ROW; Product Range:3M - 159 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:8; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Series:159 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

70

1+ $0.895 Promotional price 25+ $0.895 Promotional price 50+ $0.895 Promotional price 100+ $0.895 Promotional price more…

Buy
  • 70 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
51T4155
159108-5012

159108-5012

3M

WIRE TO BOARD CONNECTOR, HEADER, 8POS, 2 ROW

WIRE TO BOARD CONNECTOR, HEADER, 8POS, 2 ROW; Product Range:3M - 159 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:8; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Series:159 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

87

1+ $1.02 Promotional price 25+ $1.02 Promotional price 50+ $1.02 Promotional price 100+ $1.02 Promotional price more…

Buy
  • 87 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought