Low

TE CONNECTIVITY / AMP  1658613-4  D SUB CONNECTOR, STANDARD, 9POS, PLUG

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Connector Body Material: Metal
  • Connector Type: D Sub
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • D Sub Shell Size: DE
  • Gender: Plug
  • No. of Contacts: 9
  • Product Range: TE CONNECTIVITY - Amplimite HDF-20 Series
  • SVHC: To Be Advised
  • Series: AMPLIMITE HDF-20

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/869
  •  130/862

Availability

Availability:  270


  • 270 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.31

Buy

Price

Quantity List Price
1 - 9 $5.31
10 - 49 $5.06
50 - 99 $4.81
100 - 249 $4.58
250 - 499 $4.01
500 - 999 $3.90
1000 - 2499 $3.32
2500+ $3.10
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a compatible flat ribbon cable for 9 ways standard dsub plug (part number 1658613-4)?
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of flat ribbon cable which can be used with this dsub plug is 3365/09 from 3M. It is a 9 ways unshielded flat ribbon cable with 1.27mm pitch spacing.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1