Low

ON SEMICONDUCTOR  SM12T1G  TVS DIODE ARRAY, 300W, 12V, SOT-23, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: SOT-23
  • Diode Configuration: Common Anode
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Power Dissipation Pd: 225mW
  • SVHC: No SVHC (16-Dec-2013)
  • Zener Voltage Vz Typ: -

Availability

Availability:
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Contact me when back in stock

Substitutes

  • 10N9612 - ON SEMICONDUCTOR-SM12T1G-TVS DIODE ARRAY, 300W, 12V, SOT-23
  • 37K8463 - SEMTECH-SM12.TCT-TVS DIODE ARRAY, 300W, 12V, SOT-23
  • 58K9962 - SEMTECH-SM12.TCT-TVS DIODE ARRAY, 300W, 12V, SOT-23, FULL REEL
View all Substitutes

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.093

Buy

Price

Quantity List Price
3000 - 8999 $0.093
9000 - 23999 $0.085
24000 - 44999 $0.079
45000 - 98999 $0.071
99000+ $0.069
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
10N9612
SM12T1G

SM12T1G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 300W, 12V, SOT-23

TVS DIODE ARRAY, 300W, 12V, SOT-23; Zener Voltage Vz Typ:-; Diode Configuration:Dual Common Anode; Power Dissipation Pd:225mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,963

1+ $0.089 Promotional price 10+ $0.089 Promotional price 100+ $0.089 Promotional price 1000+ $0.089 Promotional price

Buy
  • 2,963 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
Suggested Substitutes
37K8463
SM12.TCT

SM12.TCT

SEMTECH

TVS DIODE ARRAY, 300W, 12V, SOT-23

TVS DIODE ARRAY, 300W, 12V, SOT-23; Power Dissipation Pd:300W; Clamping Voltage Vc Max:9.8V; Operating Voltage:12V; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Cut Tape; Breakdown Voltage Max:13.3V; Breakdown Voltage Vbr:13.3V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,218

1+ $0.428 25+ $0.288 100+ $0.247 1000+ $0.231

Buy
  • 11,218 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
58K9962
SM12.TCT

SM12.TCT

SEMTECH

TVS DIODE ARRAY, 300W, 12V, SOT-23, FULL REEL

TVS DIODE ARRAY, 300W, 12V, SOT-23, FULL REEL; Power Dissipation Pd:300W; Clamping Voltage Vc Max:9.8V; Operating Voltage:12V; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Tape & Reel; Breakdown Voltage Max:13.3V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,000

3000+ $0.223 6000+ $0.214 9000+ $0.211 12000+ $0.206

Buy
  • 18,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
56J9074
SM12.TC
Technical Data Sheet}
No Not RoHS compliant

SM12.TC

SEMTECH

TVS DIODE ARRAY, 300W, 12V, SOT-23

TVS DIODE ARRAY, 300W, 12V, SOT-23; Power Dissipation Pd:300W; Clamping Voltage Vc Max:9.8V; Operating Voltage:12V; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Cut Tape; Breakdown Voltage Max:13.3V; Breakdown Voltage Vbr:13.3V ;RoHS Compliant: No

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 11/24/14

Not Normally Stocked

Non-Cancelable / Non Returnable

64T4096
SM12

SM12

SEMTECH

DIODE, TVS, 2 UNI / 1 BI, 12V, SOT23

DIODE, TVS, 2 UNI / 1 BI, 12V, SOT23; Power Dissipation Pd:300W; Clamping Voltage Vc Max:9.8V; Operating Voltage:12V; Diode Case Style:SOT-23; No. of Pins:3; Packaging:Cut Tape; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,738

1+ $0.558 25+ $0.376 100+ $0.322 1000+ $0.301

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought