Low

MULTICOMP  MCR15N220J2AL2L-RH  CAPACITOR CERAMIC 22PF 100V, C0G, 5%, RAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 80K9161
  • Manufacturer Part No MCR15N220J2AL2L-RH

Product Information


  • Capacitance: 22pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Terminals: Radial Leaded
  • Dielectric Characteristic: C0G / NP0
  • Lead Spacing: 2.5mm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: MULTICOMP - MCR Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Availability

Availability:  5,702

(Available until stock is exhausted)


  • 5,702 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.044

Buy

Price

Quantity List Price Your Price
1 - 24 $0.188 Promotional price $0.044
25 - 49 $0.16 Promotional price $0.044
50 - 99 $0.147 Promotional price $0.044
100 - 199 $0.129 Promotional price $0.044
200 - 499 $0.114 Promotional price $0.044
500 - 999 $0.103 Promotional price $0.044
1000+ $0.093 Promotional price $0.044
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
46P6468
MC0805N220J101A2.54MM

MC0805N220J101A2.54MM

MULTICOMP

CAPACITOR CERAMIC 22PF 100V, C0G, 5%, RAD

CAPACITOR CERAMIC 22PF 100V, C0G, 5%, RAD; Product Range:MULTICOMP - MC Series; Capacitance:22pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:100V; Capacitor Terminals:Radial Leaded; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,614

1+ $0.069 10+ $0.059 100+ $0.05 500+ $0.04 more…

Buy
  • 6,614 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought