Low

MULTICOMP  MCDTR10M50-1-RH  CAPACITOR TANT, 0.1UF, 50V, 26 OHM, 0.2, RAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 80K9111
  • Manufacturer Part No MCDTR10M50-1-RH

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • ESR: 26ohm
  • Lead Spacing: 2.5mm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: MULTICOMP - MCDT Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/453
  •  130/458

Availability

Availability:  159


  • 159 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.189

Buy

Price

Quantity List Price Your Price
1 - 24 $0.733 Promotional price $0.189
25 - 99 $0.65 Promotional price $0.189
100 - 499 $0.551 Promotional price $0.189
500 - 999 $0.467 Promotional price $0.189
1000 - 1999 $0.431 Promotional price $0.189
2000 - 4999 $0.412 Promotional price $0.189
5000 - 9999 $0.40 Promotional price $0.189
10000+ $0.397 Promotional price $0.189