Low

DENSITRON  EVK-CONNECT-015  CONNECTION BOARD, FOR DD-12864YO-3A

DENSITRON-EVK-CONNECT-015-CONNECTION BOARD, FOR DD-12864YO-3A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DENSITRON
  • Newark Part No.: 61M6073
  • Manufacturer Part No EVK-CONNECT-015

Product Information


  • Accessory Type: Connection Board
  • Features: Vibrant Colours, High Contrast, Low Power Consumption
  • For Use With: OLED Displays Evaluation Kits
  • SVHC: To Be Advised

Availability

Availability:  6

(Available until stock is exhausted)


  • 6 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.22

Buy

Price

Quantity List Price Your Price
1 - 9 $29.20 Promotional price $13.22
10 - 19 $26.83 Promotional price $13.22
20 - 69 $24.14 Promotional price $13.22
70 - 199 $21.73 Promotional price $13.22
200 - 399 $19.56 Promotional price $13.22
400 - 699 $17.60 Promotional price $13.22
700+ $15.84 Promotional price $13.22
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
62M4126
DD-12864YO-3A

DD-12864YO-3A

DENSITRON

DISPLAY, OLED, 128X64, YELLOW

DISPLAY, OLED, 128X64, YELLOW; Screen Size:39.116mm; Resolution:128 x 64; Viewing Area (H x W):19.52mm x 37.056mm; Interface Type:Serial, Parallel; Pixel Size (H x W):0.258mm x 0.258mm; Voltage Rating:2.8V; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

461

1+ $12.76 Promotional price 25+ $12.76 Promotional price 50+ $12.76 Promotional price 100+ $12.76 Promotional price more…

Buy
  • 461 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Associated Products


Customers Also Bought