Low

SPANSION  S29GL064N90TFI010  IC, FLASH MEM, 64MBIT, 90NS, 56-TSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SPANSION
  • Newark Part No.: 59M8850
  • Manufacturer Part No S29GL064N90TFI010

Product Information


  • Access Time: 90ns
  • Clock Frequency: -
  • Flash Memory Configuration: -
  • IC Interface Type: CFI, Parallel
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: TSOP
  • Memory Size: 64Mbit
  • Memory Type: Flash - NOR
  • No. of Pins: 56
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -35°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 3.6V

Availability

Availability:  364


  • 364 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.44

Buy

Price

Quantity List Price
1 - 9 $1.44
10 - 24 $1.29
25 - 49 $1.27
50 - 99 $1.19
100 - 199 $1.13
200 - 499 $1.11
500 - 999 $1.08
1000+ $1.06