Low

ROTH ELEKTRONIK  RE933-03  SMD TO PIN OUT ADAPTER - TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ROTH ELEKTRONIK
  • Newark Part No.: 59M1653
  • Manufacturer Part No RE933-03

Product Information


  • Board Connector / Footprint: -
  • Board Material: Epoxy Glass Composite
  • Board Thickness: 1.5mm
  • Board Type: PCB, IC to Pin out Adapter
  • External Height: 13.5mm
  • External Width: 23.5mm
  • Hole Diameter: 1mm
  • SVHC: To Be Advised

Availability

Availability:  9


  • 9 in stock for same day shipping
 
Check stock and lead times
  • 13 Further stock expected to ship on Sep 25, 2014
  • Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.75

Buy

Price

Quantity List Price
1 - 49 $12.75
50 - 99 $11.54
100 - 249 $10.58
250 - 499 $9.78
500+ $9.16