Low

ROTH ELEKTRONIK  RE933-02  SMD TO PIN OUT ADAPTER - TSSOP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ROTH ELEKTRONIK
  • Newark Part No.: 59M1652
  • Manufacturer Part No RE933-02

Product Information


  • Board Connector / Footprint: -
  • Board Material: Epoxy Glass Composite
  • Board Thickness: 1.5mm
  • Board Type: PCB, IC to Pin out Adapter
  • External Height: 13.5mm
  • External Width: 23.5mm
  • Hole Diameter: 1mm
  • SVHC: To Be Advised

Availability

Availability:  7


  • 7 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.51

Buy

Price

Quantity List Price
1 - 49 $13.51
50 - 99 $12.23
100 - 249 $11.21
250 - 499 $10.37
500+ $9.71