Low

ROTH ELEKTRONIK  RE932-03  SMD TO PIN OUT ADAPTER - SO-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ROTH ELEKTRONIK
  • Newark Part No.: 59M1643
  • Manufacturer Part No RE932-03

Product Information


  • Board Connector / Footprint: -
  • Board Material: Epoxy Glass Composite
  • Board Thickness: 1.5mm
  • Board Type: PCB, IC to Pin out Adapter
  • External Height: 13.5mm
  • External Width: 20.5mm
  • Hole Diameter: 1mm
  • SVHC: To Be Advised

Availability

Availability:  1


  • 1 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.67

Buy

Price

Quantity List Price
1 - 49 $9.67
50 - 99 $8.75
100 - 249 $8.02
250 - 499 $7.42
500 - 999999999 $6.94