Low

TEXAS INSTRUMENTS  TSB41AB1PHP  IC, CABLE TXRX/ARBITER, 400MBPS, HTQFP48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: 400Mbps
  • Device Type: Cable Transceiver
  • Driver Case Style: HTQFP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 48
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 48mA
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/89
  •  130/105

Availability

Availability:  4

(Available until stock is exhausted)


  • 4 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.25

Buy

Price

Quantity List Price Your Price
1 - 9 $3.58 Promotional price $2.25
10 - 24 $3.19 Promotional price $2.25
25 - 49 $2.88 Promotional price $2.25
50 - 99 $2.74 Promotional price $1.93
100 - 249 $2.62 Promotional price $1.93
250 - 499 $2.37 Promotional price $1.93
500 - 999 $1.92 Promotional price $1.80
1000+ $1.69 Promotional price $1.69
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
73K9659
TSB41AB1PHPG4

TSB41AB1PHPG4

TEXAS INSTRUMENTS

IC, CABLE TXRX/ARBITER, 400MBPS, HTQFP48

IC, CABLE TXRX/ARBITER, 400MBPS, HTQFP48; Device Type:Cable Transceiver; Data Rate:400Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Driver Case Style:HTQFP; No. of Pins:48; Operating Temperature Min:0°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $2.37 500+ $1.92 1000+ $1.69

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought