Low

TEXAS INSTRUMENTS  TPS60500DGSR  IC, STEP-DOWN CHARGE PUMP, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC / DC Converter IC Case: MSOP
  • Input Voltage Max: 6.5V
  • Input Voltage Min: 1.8V
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 1
  • No. of Pins: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 250mA
  • Output Voltage: 3.3V
  • Output Voltage Max: 3.3V
  • Output Voltage Min: 800mV
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Topology: Buck (Step Down)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/212
  •  130/225

Availability

Availability:  3,672


  • 3,672 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.69

Buy

Price

Quantity List Price
1 - 9 $1.69
10 - 24 $1.49
25 - 49 $1.35
50 - 99 $1.25
100 - 249 $1.18
250 - 499 $1.01
500 - 999 $0.778
1000+ $0.619
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
28X4034
TPS60500DGSR

TPS60500DGSR

TEXAS INSTRUMENTS

IC, STEP-DOWN CHARGE PUMP, MSOP-10, FULL REEL

IC, STEP-DOWN CHARGE PUMP, MSOP-10, FULL REEL; Input Voltage Min:1.8V; Input Voltage Max:6.5V; DC / DC Converter IC Case:MSOP; No. of Pins:10; Output Current:250mA; Output Voltage Min:800mV; Output Voltage Max:3.3V; No. of Outputs:1 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,500

2500+ $0.619

Buy
  • 2,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
77C0633
TPS60500DGS

TPS60500DGS

TEXAS INSTRUMENTS

IC, STEP-DOWN CHARGE PUMP, MSOP-10

IC, STEP-DOWN CHARGE PUMP, MSOP-10; Input Voltage Min:1.8V; Input Voltage Max:6.5V; DC / DC Converter IC Case:MSOP; No. of Pins:10; Output Current:250mA; Output Voltage Min:800mV; Output Voltage Max:3.3V; Topology:Buck (Step Down) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

196

1+ $0.99 Promotional price 10+ $0.99 Promotional price 25+ $0.99 Promotional price 50+ $0.99 Promotional price more…

Buy
  • 196 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Customers Also Bought