Low

ANALOG DEVICES  AD8541ARTZ-R2  IC, OP-AMP, 1MHZ, 0.92V/ us, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K6820
  • Manufacturer Part No AD8541ARTZ-R2

Product Information


  • Amplifier Case Style: SOT-23
  • Bandwidth: 1MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 5
  • Op Amp Type: Precision
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 0.92V/µs
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/110

Availability

Availability:  213


  • 213 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.17

Buy

Price

Quantity List Price
1 - 9 $1.17
10 - 24 $1.04
25 - 99 $0.931
100+ $0.813
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
28X4209
AD8541ARTZ-R2

AD8541ARTZ-R2

ANALOG DEVICES

IC, OP-AMP, 1MHZ, 0.92V/ us, SOT-23-5, FULL REEL

IC, OP-AMP, 1MHZ, 0.92V/ us, SOT-23-5, FULL REEL; Op Amp Type:Precision; No. of Amplifiers:1; Slew Rate:0.92V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:1MHz; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $0.713 500+ $0.632 1000+ $0.499 2500+ $0.466

Buy
 
Check more stock
    Supplier lead time 5 weeks
Contact me when back in stock
88H0268
AD8541ARTZ-REEL7

AD8541ARTZ-REEL7

ANALOG DEVICES

IC, OP-AMP, 1MHZ, 0.92V/ us, SOT-23-5, FULL REEL

IC, OP-AMP, 1MHZ, 0.92V/ us, SOT-23-5, FULL REEL; Op Amp Type:CMOS; No. of Amplifiers:1; Slew Rate:0.92V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:1MHz; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.378 6000+ $0.352 9000+ $0.327

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

15P0998
AD8541ARTZ

AD8541ARTZ

ANALOG DEVICES

AMP, RAIL-RAIL, SMD, SOT-23-5, 8541

AMP, RAIL-RAIL, SMD, SOT-23-5, 8541; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.92V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:1MHz; Operating Temperature ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.85 25+ $0.669 100+ $0.583 250+ $0.506 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 8 weeks
Suggested Substitutes
88H0267
AD8541ARTZ-REEL

AD8541ARTZ-REEL

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC

IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC

  Write a Review | Ask a Question

0

10000+ $0.378 20000+ $0.352 30000+ $0.327

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought