Low

TEXAS INSTRUMENTS  INA149AID  IC, DIFF AMP, 500kHZ, 5V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 500kHz
  • Gain dB Max: -
  • Input Offset Voltage: 350µV
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 5V/µs
  • Supply Current: 810µA
  • Supply Voltage Range: 4V to 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/130

Availability

Availability:  747

(Available until stock is exhausted)


  • 747 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.27

Buy

Price

Quantity List Price Your Price
1 - 9 $6.91 Promotional price $3.27
10 - 24 $6.23 Promotional price $3.27
25 - 49 $5.85 Promotional price $3.27
50 - 99 $5.68 Promotional price $3.27
100 - 249 $5.12 Promotional price $3.27
250 - 499 $4.71 Promotional price $3.27
500 - 999 $3.95 Promotional price $3.27
1000+ $3.66 Promotional price $3.27