Low

MULTICOMP  MH10593  SOCKET, D, IDC, J/SCREW, 25POS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 67C8448
  • Manufacturer Part No MH10593

Product Information


  • Connector Body Material: Metal
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • D Sub Shell Size: DB
  • Gender: Receptacle
  • No. of Contacts: 25
  • No. of Mating Cycles: 100
  • Product Range: MULTICOMP - Metal D Sub Tin & Dimple
  • SVHC: To Be Advised

Availability

Availability:  195


  • 195 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.33

Buy

Price

Quantity List Price
1 - 49 $14.33
50 - 99 $12.97
100 - 249 $11.92
250 - 499 $11.01
500+ $10.28
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
67C8444
MH10577

MH10577

MULTICOMP

D SUB CONNECTOR, STANDARD, 25POS, RECPT

D SUB CONNECTOR, STANDARD, 25POS, RECPT; Product Range:MULTICOMP - Metal D Series; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Steel; Gender:Receptacle; Contact Termination Type:IDC / IDT; Connector Type:D Sub ;RoHS Compliant: Yes

  Write a Review | Ask a Question

58

1+ $8.88 100+ $7.26 250+ $6.70 500+ $6.20 more…

Buy
  • 58 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15

Associated Products


Customers Also Bought