Low

TEXAS INSTRUMENTS  OPA699ID  IC, LIMITING AMPLIFIER, 260MHZ, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Amplifier Type: Limiting Amplifier
  • Bandwidth: 260MHz
  • MSL: MSL 2 - 1 year
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Voltage Limiting
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 1400V/µs
  • Supply Voltage Max: 12V
  • Supply Voltage Min: 5V
  • Supply Voltage Range: 5V to 12V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/126
  •  130/135

Availability

Availability:  109


  • 109 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.06

Buy

Price

Quantity List Price
1 - 9 $6.06
10 - 24 $5.40
25 - 49 $4.87
50 - 99 $4.64
100 - 249 $4.44
250 - 499 $4.00
500 - 999 $3.25
1000+ $2.86
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
87H2083
OPA699IDR

OPA699IDR

TEXAS INSTRUMENTS

IC, LIMITING AMPLIFIER, 260MHZ, SOIC-8, FULL REEL

IC, LIMITING AMPLIFIER, 260MHZ, SOIC-8, FULL REEL; Bandwidth:260MHz; Supply Voltage Min:5V; Supply Voltage Max:12V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.41

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought