Low

EBM PAPST  2156-4-7320  CAPACITOR ALUM ELEC 2UF WIRE LEAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 52M8864
  • Manufacturer Part No 2156-4-7320

Product Information


  • Capacitance: 2µF
  • Capacitance Tolerance: -
  • Capacitor Terminals: Wire Leaded
  • Diameter: 25mm
  • ESR: -
  • Height: 74mm
  • Lead Spacing: -
  • Lifetime @ Temperature: 2000 hours @ 85°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Product Range: -
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: -

Find similar products  grouped by common attribute

Availability

Availability:  103


  • 103 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.44

Buy

Price

Quantity List Price
1 - 9 $13.44
10 - 49 $12.73
50 - 99 $10.65
100 - 249 $9.38
250 - 499 $8.74
500 - 999 $8.17
1000+ $7.83