Low

HARVARD  CL700S-240-C  LED DRIVER, AC-DC, CC, 48V, 33W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARVARD
  • Newark Part No.: 76R0163
  • Manufacturer Part No CL700S-240-C

Product Information


  • Depth: 31.5mm
  • Input Voltage Max: 265V
  • Input Voltage Min: 198V
  • LED Driver Mode: Constant Current
  • No. of Outputs: 12
  • Output Current: 700mA
  • Output Power Max: 33W
  • Output Voltage Max: 48V
  • Output Voltage Nom.: 48V
  • Power Supply Output Type: Adjustable
  • Product Range: HARVARD - CL Series
  • SVHC: To Be Advised
  • Width: 31mm

Availability

Availability:  193

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $44.32

Buy

Price

Quantity List Price
1 - 24 $44.32
25 - 49 $41.98
50 - 99 $40.15
100 - 249 $38.82
250 - 999999999 $30.16