Low

STMICROELECTRONICS  L7805C-V  IC, LINEAR VOLTAGE REGULATOR 5V TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 35V
  • Input Voltage Min: 10V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.5A
  • Output Voltage Max: 5V
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/207

Availability

Availability:  10,281


  • 10,281 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 11 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.526

Buy

Price

Quantity List Price
1 - 9 $0.526
10 - 24 $0.451
25 - 99 $0.394
100 - 249 $0.339
250 - 499 $0.295
500 - 999 $0.243
1000 - 2499 $0.193
2500 - 999999999 $0.186