Low

STMICROELECTRONICS  LM317T  IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: 40V
  • Input Voltage Min: 4.2V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.5A
  • Output Voltage Max: 37V
  • Output Voltage Min: 1.2V
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/194
  •  130/207

Availability

Availability:  6,237


  • 6,237 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.775

Buy

Price

Quantity List Price
1 - 9 $0.775
10 - 24 $0.665
25 - 99 $0.58
100 - 249 $0.50
250 - 499 $0.434
500 - 999 $0.358
1000 - 2499 $0.285
2500+ $0.274
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of heatsink which can be used for adjustable output voltage regulator (part number LM317T)?
2 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet this IC is of TO-220 package, so suggested part number of heatsink which can be used with this IC is SK 145/37,5 STS-220 from Fischer Elektronik.
2 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Are all LM317T's equivalent?
1 year ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It should work. As per supplier datasheet, LM317T is an orderable part number which comes in TO-220 package.
1 year ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
58K8936
LM317T

LM317T

FAIRCHILD SEMICONDUCTOR

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,650

1+ $0.74 10+ $0.573 100+ $0.398 1000+ $0.268 more…

Buy
  • 6,650 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
41K4663
LM317T/NOPB

LM317T/NOPB

TEXAS INSTRUMENTS

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,788

1+ $1.71 10+ $1.37 100+ $1.05 500+ $0.809 more…

Buy
  • 1,788 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
32M2973
LM317T

LM317T

NTE ELECTRONICS

VOLTAGE REGULATOR, ADJ, 2.2A, TO-220-3

VOLTAGE REGULATOR, ADJ, 2.2A, TO-220-3; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:2.2A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,892

1+ $0.938 50+ $0.862 100+ $0.796 500+ $0.759 more…

Buy
  • 4,892 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/6/14
07B6423
LM317T

LM317T

TEXAS INSTRUMENTS

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220; Input Voltage Min:4.2V; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: No

  Write a Review | Ask a Question

210

1+ $1.86 10+ $1.48 100+ $1.25 500+ $0.948 more…

Buy
  • 210 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
Upgrade
89K0653
LM217T

LM217T

STMICROELECTRONICS

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220

IC, ADJ LINEAR REG, 1.2V TO 37V, TO-220; Input Voltage Min:-; Input Voltage Max:40V; Output Voltage Min:1.2V; Output Voltage Max:37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,684

1+ $0.464 Promotional price 10+ $0.464 Promotional price 25+ $0.464 Promotional price 100+ $0.464 Promotional price more…

Buy
  • 1,684 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought