Low

MC (MULTI CONTACT)  60.7033-22 25M  WIRE, EX.FLEX, PVC, RED, 25M

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Conductor Area CSA: 2.5mm²
  • Conductor Material: Copper
  • Conductor Size AWG: 14AWG
  • External Diameter: 4mm
  • Jacket Color: Red
  • Jacket Material: PVC (Polyvinyl Chloride)
  • No. of Strands x Strand Size: 651 x 0.07mm
  • Reel Length (Imperial): 82ft
  • Reel Length (Metric): 25m
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 1.5kV

Availability

Availability:  25

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $84.26

Buy

Price

Quantity List Price
1 - 24 $84.26
25 - 49 $79.82
50 - 99 $76.34
100 - 249 $73.81
250+ $71.59