Low

TE CONNECTIVITY / AMP  3-640440-7  WIRE-BOARD CONNECTOR RECEPTACLE, 7POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Copper Alloy
  • Contact Plating: Tin
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 7
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: TE - MTA-100 Series
  • SVHC: To Be Advised
  • Series: MTA-100

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/754
  •  130/752

Availability

Availability:  1,547


  • 1,547 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.48

Buy

Price

Quantity List Price
1 - 9 $0.48
10 - 24 $0.457
25 - 49 $0.433
50 - 99 $0.385
100 - 249 $0.369
250 - 499 $0.337
500 - 999 $0.32
1000+ $0.264
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
90F4207
640440-7
Drawing 3D Product Image
No Not RoHS compliant

640440-7

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR RECEPTACLE, 7POS, 2.54MM

WIRE-BOARD CONNECTOR RECEPTACLE, 7POS, 2.54MM; Product Range:TE - MTA-100 Series; Contact Termination Type:IDC / IDT; Gender:Receptacle; No. of Contacts:7; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Body Material:Nylon;RoHS Compliant: No

0  Write a Review | Ask a Question

0

1000+ $0.216 2500+ $0.208 5000+ $0.203

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought