Low

KEMET  T495D337M006ATE100  CAPACITOR TANT, 330UF 6.3V 0.1 OHM 20%, 7343-31

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEMET
  • Newark Part No.: 40K1028
  • Manufacturer Part No T495D337M006ATE100

Product Information


  • Capacitance: 330µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Case Style: 2917 [7343 Metric]
  • Capacitor Terminals: SMD
  • ESR: 0.1ohm
  • MSL: MSL 1 - Unlimited
  • Manufacturer Size Code: D
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: KEMET - T495 Series
  • SVHC: No SVHC (16-Dec-2013)
  • Tantalum Capacitor Case: 2917 [7343 Metric]
  • Voltage Rating: 6.3V

Availability

Availability:  165

(Available until stock is exhausted)


  • 165 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.906

Buy

Price

Quantity List Price Your Price
1 - 9 $2.14 Promotional price $0.906
10 - 49 $1.78 Promotional price $0.906
50 - 99 $1.65 Promotional price $0.906
100 - 249 $1.49 Promotional price $0.906
250+ $1.23 Promotional price $0.906
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
Upgrade
40K1022
T495D337K006ATE100

T495D337K006ATE100

KEMET

CAPACITOR TANT, 330UF 6.3V 0.1 OHM 10%, 7343-31

CAPACITOR TANT, 330UF 6.3V 0.1 OHM 10%, 7343-31; Product Range:KEMET - T495 Series; Capacitance:330µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3V; Tantalum Capacitor Case:2917 [7343 Metric]; Manufacturer Size Code:D; ESR:0.1ohm;RoHS Compliant: Yes

  Write a Review | Ask a Question

467

1+ $2.26 10+ $1.87 50+ $1.73 100+ $1.57 more…

Buy
  • 467 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought