Low

TE CONNECTIVITY  1-1825094-3  DIP SOCKET, 14POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TE CONNECTIVITY
  • Newark Part No.: 52K3255
  • Manufacturer Part No 1-1825094-3

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 14
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: DIPLOMATE DL

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/708
  •  130/716

Availability

Availability:  642


  • 642 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.02

Buy

Price

Quantity List Price
1 - 9 $2.02
10 - 49 $1.83
50 - 99 $1.65
100 - 249 $1.57
250 - 499 $1.42
500 - 999 $1.31
1000 - 2499 $1.12
2500+ $1.05
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
92F4825
2-641599-2

2-641599-2

TE CONNECTIVITY / AMP

DIP SOCKET, 14POS, THROUGH HOLE

DIP SOCKET, 14POS, THROUGH HOLE; External Width:0.3"; Pin Length:0.128" ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1+ $1.95 5000+ $1.20

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought