Low

MOLEX  19019-0001  TERMINAL, FEMALE DISCONNECT, 0.11IN, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 55H3055
  • Manufacturer Part No 19019-0001

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MOLEX - Avikrimp 19019 Series
  • SVHC: To Be Advised
  • Series: Avikrimp
  • Stud/Tab Size: 0.11" x 0.02"
  • Tab Size - Imperial: 0.11" x 0.032"
  • Tab Size - Metric: 2.8mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Availability

Availability:  3,998


  • 3,998 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.404

Buy

Price

Quantity List Price
1 - 99 $0.404
100 - 499 $0.26
500 - 999 $0.237
1000 - 4999 $0.19
5000 - 9999 $0.166
10000 - 24999 $0.164
25000 - 999999999 $0.163