Low

CAPITAL ADVANCED  9165  PCB w/ Connector, 16-SOIC circuit pattern

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Board Connector / Footprint: Single In Line Pins
  • Board Material: FR4 Epoxy Glass
  • Board Thickness: 0.79mm
  • Board Type: PCB, Pre-etched Pattern
  • External Height: 28.575mm
  • External Width: 48.895mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/382

Availability

Availability:  16


  • 16 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 14 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.21

Buy

Price

Quantity List Price
1 - 9 $7.21
10 - 24 $6.09
25 - 49 $5.52
50 - 99 $5.24
100 - 999999999 $5.08