Low

XP POWER  LDU4860S1000  LED DRIVER, DC-DC, CC, 1A, 48V

XP POWER-LDU4860S1000-LED DRIVER, DC-DC, CC, 1A, 48V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 58T9609
  • Manufacturer Part No LDU4860S1000

Product Information


  • DC / DC Converter Mounting: Through Hole
  • Dimming Control Type: Analogue, PWM
  • Input Voltage Max: 60V
  • Input Voltage Min: 7V
  • LED Driver Mode: Constant Current
  • Output Current: 1A
  • Output Power Max: 48W
  • Output Voltage Max: 48V
  • Product Range: XP POWER - LDU48 Series

Availability

Availability:  40

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 12 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $28.73

Buy

Price

Quantity List Price
1 - 24 $28.73
25 - 49 $26.33
50 - 99 $24.46
100 - 249 $23.66
250+ $22.85
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
34T4708
LDU4860S1000

LDU4860S1000

XP POWER

LED DRIVER, DC-DC, CC, 1A, 28V, 48W

LED DRIVER, DC-DC, CC, 1A, 28V, 48W; Product Range:XP POWER - LDU48 Series; LED Driver Mode:Constant Current; Input Voltage Min:7V; Input Voltage Max:30V; Output Current:1A; Output Voltage Max:28V; Output Power Max:48W; Depth:12.45mm;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $24.44 25+ $23.40 100+ $21.84 500+ $20.28

Buy
    Supplier lead time 11 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought