Low

MICRON  M29W320EB70ZE6E  MEMORY, FLASH, 32MBIT, 70NS, TFBGA-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICRON
  • Newark Part No.: 53R1983
  • Manufacturer Part No M29W320EB70ZE6E

Product Information


  • Access Time: 70ns
  • Clock Frequency: -
  • Flash Memory Configuration: 4M x 8bit / 2M x 16bit
  • IC Interface Type: CFI, Parallel
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: TFBGA
  • Memory Size: 32Mbit
  • Memory Type: Flash - Boot Block
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 3.6V

Availability

Availability: Not Currently Stocked

Price

Quantity List Price
1 - 49 $2.89
50 - 99 $2.61
100 - 249 $2.39
250 - 499 $2.21
500+ $2.07