Low

MULTICOMP  DBNYD2-10  TERMINAL, BLADE, 2.4MM, CRIMP, BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 45P3369
  • Manufacturer Part No DBNYD2-10

Product Information


  • Connector Type: Blade
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon (Polyamide)
  • Product Range: MULTICOMP - DBNYD Series
  • SVHC: To Be Advised
  • Series: DBNYD
  • Stud/Tab Size: 2.4mm
  • Tab Size - Imperial: 0.094" x 0.031"
  • Tab Size - Metric: 2.4mm x 0.8mm
  • Terminal Material: Copper
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

Availability

Availability:  11

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.26

Buy

Price

Quantity List Price Your Price
1 - 49 $12.07 Promotional price $10.26
50 - 99 $10.93 Promotional price $10.26
100 - 249 $10.05 Promotional price $10.05
250 - 499 $9.27 Promotional price $9.27
500+ $8.66 Promotional price $8.66
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
96K8963
DVBVE2-18

DVBVE2-18

MULTICOMP

TERMINAL, BLADE, 2.3MM, CRIMP, BLUE

TERMINAL, BLADE, 2.3MM, CRIMP, BLUE; Product Range:MULTICOMP - DVBE Series; Tab Size - Imperial:0.091" x 0.03"; Tab Size - Metric:2.3mm x 0.75mm; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Insulator Material:Vinyl; Series:DVBE;RoHS Compliant: Yes

  Write a Review | Ask a Question

178

1+ $9.69 Promotional price 50+ $9.69 Promotional price 100+ $9.48 Promotional price 250+ $8.74 Promotional price more…

Buy
  • 178 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
45P3370
DBNYD2-18

DBNYD2-18

MULTICOMP

TERMINAL, BLADE, 2.2MM, CRIMP, BLUE

TERMINAL, BLADE, 2.2MM, CRIMP, BLUE; Product Range:MULTICOMP - DBNYD Series; Tab Size - Imperial:0.087" x 0.031"; Tab Size - Metric:2.2mm x 0.8mm; Wire Size AWG Min:16AWG; Wire Size AWG Max:14AWG; Insulator Material:Nylon (Polyamide);RoHS Compliant: Yes

  Write a Review | Ask a Question

87

1+ $11.43 Promotional price 50+ $11.43 Promotional price 100+ $11.16 Promotional price 250+ $10.28 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15

Customers Also Bought