Low

ANALOG DEVICES  AD711KRZ  IC, OP-AMP, 4MHZ, 20V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K4541
  • Manufacturer Part No AD711KRZ

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 4MHz
  • MSL: MSL 5 - 48 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: High Speed
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 20V/µs
  • Supply Voltage Range: ± 4.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/99
  •  130/111

Availability

Availability:  186


  • 186 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.28

Buy

Price

Quantity List Price
1 - 9 $5.28
10 - 24 $4.72
25 - 49 $4.25
50 - 99 $3.97
100 - 499 $3.86
500 - 999 $3.50
1000 - 2499 $3.13
2500+ $2.61
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
59K4543
AD711KRZ-REEL7

AD711KRZ-REEL7

ANALOG DEVICES

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

750+ $2.67

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought