Low

ANALOG DEVICES  AD711JNZ  IC, OP-AMP, 4MHZ, 20V/µs, 2mV, DIP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K4538
  • Manufacturer Part No AD711JNZ

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 4MHz
  • MSL: MSL 5 - 48 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: General Purpose
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 20V/µs
  • Supply Voltage Range: ± 4.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/99
  •  130/112

Availability

Availability: Short Lead Time

 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.97

Buy

Price

Quantity List Price
1 - 9 $2.97
10 - 24 $2.65
25 - 49 $2.39
50 - 99 $2.23
100 - 499 $2.17
500 - 999 $1.96
1000 - 2499 $1.76
2500+ $1.47
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
Upgrade
59K4540
AD711KNZ

AD711KNZ

ANALOG DEVICES

IC, OP-AMP, 4MHZ, 20V/ us, DIP-8

IC, OP-AMP, 4MHZ, 20V/ us, DIP-8; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:20V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:4MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

56

1+ $5.47 10+ $4.89 25+ $4.40 50+ $4.11 more…

Buy
  • 56 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought