Low

ANALOG DEVICES  AD22100ATZ  IC, TEMPERATURE SENSOR, 1°C, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K3506
  • Manufacturer Part No AD22100ATZ

Product Information


  • IC Output Type: Voltage
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Sensing Accuracy Range: ± 1°C
  • Sensing Temperature Max: +150°C
  • Sensing Temperature Min: -50°C
  • Sensor Case Style: TO-92
  • Supply Current: 500µA
  • Supply Voltage Max: 6.5V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 6.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/275
  •  130/287

Availability

Availability:  175


  • 175 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.02

Buy

Price

Quantity List Price
1 - 9 $6.02
10 - 24 $5.42
25 - 49 $4.93
50 - 99 $4.58
100 - 499 $4.47
500 - 999 $4.11
1000 - 2499 $3.73
2500+ $3.30
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
Upgrade
59K3508
AD22100STZ

AD22100STZ

ANALOG DEVICES

IC, TEMPERATURE SENSOR, 1°C, TO-92-3

IC, TEMPERATURE SENSOR, 1°C, TO-92-3; IC Output Type:Voltage; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-50°C; Sensing Temperature Max:+150°C; Supply Voltage Min:4V; Supply Voltage Max:6.5V; Sensor Case Style:TO-92 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

283

1+ $6.64 10+ $5.98 25+ $5.44 50+ $5.05 more…

Buy
  • 283 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought