Low

BULGIN  PX0686  IEC POWER CONNECTOR, PLUG, 10 A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BULGIN
  • Newark Part No.: 83K9163
  • Manufacturer Part No PX0686

Product Information


  • Connector Mounting: Cable
  • Contact Termination Type: Screw
  • Current Rating: 10A
  • Gender: Plug
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating: 250VAC

Availability

Availability:  2,808


  • 2,808 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.39

Buy

Price

Quantity List Price
1 - 49 $3.39
50 - 99 $2.89
100 - 249 $2.64
250 - 499 $2.52
500 - 999 $2.17
1000+ $1.87
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
84K0304
4735.0000

4735.0000

SCHURTER

CONNECTOR, IEC POWER ENTRY, PLUG, 10A

CONNECTOR, IEC POWER ENTRY, PLUG, 10A; Connector Type:IEC; Current Rating:10A; Connector Color:Black; Connector Body Material:Thermoplastic; Voltage Rating VAC:250V; Body Material:Thermoplastic; Connector Mounting:Cable; Gender:Plug ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,677

1+ $8.86 25+ $7.83 50+ $7.12 100+ $6.56 more…

Buy
  • 3,677 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
84K0302
4732.0000

4732.0000

SCHURTER

CONNECTOR, IEC POWER ENTRY, PLUG, 10A

CONNECTOR, IEC POWER ENTRY, PLUG, 10A; Connector Type:IEC; Current Rating:10A; Connector Color:Black; Connector Body Material:Thermoplastic; Voltage Rating VAC:250V; Body Material:Thermoplastic; Connector Mounting:Cable; Gender:Plug ;RoHS Compliant: Yes

  Write a Review | Ask a Question

765

1+ $8.10 25+ $7.16 50+ $6.51 100+ $6.00 more…

Buy
  • 765 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
74M2463
JA-2233

JA-2233

MULTICOMP

POWER ENTRY CONNECTOR, PLUG, 10A

POWER ENTRY CONNECTOR, PLUG, 10A; Series:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Cable; Contact Termination Type:Screw ;RoHS Compliant: Yes

  Write a Review | Ask a Question

217

1+ $3.43 100+ $3.08 250+ $2.81 500+ $2.59 more…

Buy
  • 217 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought