Low

ON SEMICONDUCTOR  NTD40N03R-1G  N CHANNEL MOSFET, 25V, 45A, D-PAK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 83H7808
  • Manufacturer Part No NTD40N03R-1G

Product Information


  • Continuous Drain Current Id: 45A
  • Drain Source Voltage Vds: 25V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.0126ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 50W
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 1.7V
  • Transistor Case Style: TO-252
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/297
  •  130/304

Availability

Availability:  62

(Available until stock is exhausted)


  • 62 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.116

Buy

Price

Quantity List Price Your Price
1 - 9 $0.60 Promotional price $0.116
10 - 99 $0.465 Promotional price $0.116
100 - 999 $0.327 Promotional price $0.116
1000 - 2499 $0.255 Promotional price $0.116
2500 - 9999 $0.251 Promotional price $0.116
10000 - 24999 $0.212 Promotional price $0.116
25000 - 49999 $0.21 Promotional price $0.116
50000+ $0.192 Promotional price $0.116
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
60R2700
IPD135N03L G

IPD135N03L G

INFINEON

MOSFET, N CH, 30V, 30A, TO-252

MOSFET, N CH, 30V, 30A, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0113ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

670

1+ $0.294 Promotional price 10+ $0.294 Promotional price 25+ $0.294 Promotional price 100+ $0.294 Promotional price more…

Buy
  • 670 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Customers Also Bought