Low

COOPER BUSSMANN  BK/HTB-46I-R  FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 63K9390
  • Manufacturer Part No BK/HTB-46I-R

Product Information


  • Fuse Current: 20A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 1/4" x 1-1/4"
  • Fuse Size Imperial: 1/4" x 1-1/4"
  • Fuse Size Metric: 6.3mm x 32mm
  • Holder Terminals: Quick Connect
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: HTB
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1459
  •  130/1448

Availability

Availability:  940


  • 940 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.20

Buy

Price

Quantity List Price
1 - 9 $5.20
10 - 24 $4.80
25 - 49 $4.60
50 - 99 $4.00
100 - 199 $3.40
200 - 499 $3.20
500 - 999 $2.80
1000+ $2.60
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
12J4367
03453HS8ZX010

03453HS8ZX010

LITTELFUSE

FUSE HOLDER BODY

FUSE HOLDER BODY; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:20A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Quick Connect; No. of Fuses:1; Fuse Size Held:1/4" x 1-1/4", 6.3mm x 32mm, 3AG; Series:345;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.22 1000+ $1.07

Buy
    Per the manufacturer, more stock expected week of 1/19/15

Not Normally Stocked

Non-Cancelable / Non Returnable

03J4969
HTB-46I

HTB-46I

COOPER BUSSMANN

FUSE HOLDER 1/4X1-1/4 IN PANEL MOUNT

FUSE HOLDER 1/4X1-1/4 IN PANEL MOUNT

  Write a Review | Ask a Question

0

1+ $8.31 100+ $6.80 250+ $6.23 500+ $5.79 more…

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought