Low

EXAR  SP1486EEN-L  IC, RS422/RS485 TXRX, 20MBPS 5.5V NSOIC8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EXAR
  • Newark Part No.: 23R9971
  • Manufacturer Part No SP1486EEN-L

Product Information


  • Device Type: RS422 / RS485 Transceiver
  • Driver Case Style: SOIC
  • IC Interface Type: RS422, RS485
  • MSL: -
  • No. of Drivers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/155

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 98

Order multiple quantity: 98


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.
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
59K1897
ADM1486ARZ

ADM1486ARZ

ANALOG DEVICES

IC, TX, RS485, 30MBPS, 4.75V-5.25V, SOIC-8

IC, TX, RS485, 30MBPS, 4.75V-5.25V, SOIC-8; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:SOIC; No. of Pins:8; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

28

1+ $2.94 Promotional price 10+ $2.94 Promotional price 25+ $2.52 Promotional price 50+ $2.52 Promotional price more…

Buy

(Available until stock is exhausted)

  • 28 in stock for same day shipping

see cut-off times

75C7729
SN65HVD06D

SN65HVD06D

TEXAS INSTRUMENTS

IC, RS-485 TRANSCEIVER, 5.5V, SOIC-8

IC, RS-485 TRANSCEIVER, 5.5V, SOIC-8; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.18 250+ $2.47 500+ $2.31 1000+ $2.03 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

75C7732
SN65HVD07D

SN65HVD07D

TEXAS INSTRUMENTS

IC, RS-485 TRANSCEIVER, 5.5V, SOIC-8

IC, RS-485 TRANSCEIVER, 5.5V, SOIC-8; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.18 250+ $2.47 500+ $2.31 1000+ $2.03 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

75C7731
SN65HVD06P

SN65HVD06P

TEXAS INSTRUMENTS

IC, RS-485 TRANSCEIVER, 5.5V, DIP-8

IC, RS-485 TRANSCEIVER, 5.5V, DIP-8; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $3.53 250+ $2.74 500+ $2.57 1000+ $2.26 more…

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought