Low

TEXAS INSTRUMENTS  OPA365AIDBVR  IC, OP-AMP, 50MHZ, 25V/ us, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOT-23
  • Bandwidth: 50MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 5
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 25V/µs
  • Supply Voltage Range: 2.2V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/121
  •  130/133

Availability

Availability:  3,397


  • 3,397 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.77

Buy

Price

Quantity List Price
1 - 9 $1.77
10 - 24 $1.60
25 - 49 $1.38
50 - 99 $1.30
100 - 249 $1.29
250 - 499 $1.14
500 - 999 $0.872
1000+ $0.732
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
28X4391
OPA365AIDBVR

OPA365AIDBVR

TEXAS INSTRUMENTS

IC, OP-AMP, 50MHZ, 25V/ us, SOT-23-5, FULL REEL

IC, OP-AMP, 50MHZ, 25V/ us, SOT-23-5, FULL REEL; Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Slew Rate:25V/µs; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:50MHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.732

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
03M9402
OPA365AIDBVT

OPA365AIDBVT

TEXAS INSTRUMENTS

IC, OP-AMP, 50MHZ, 25V/ us, SOT-23-5

IC, OP-AMP, 50MHZ, 25V/ us, SOT-23-5; Op Amp Type:Low Offset Voltage; No. of Amplifiers:1; Slew Rate:25V/µs; Supply Voltage Range:2.2V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Bandwidth:50MHz; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $1.35

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought