Low

TENMA  72-9275  DIGITAL MULTIMETER, AUTOMOTIVE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TENMA
  • Newark Part No.: 59T9196
  • Manufacturer Part No 72-9275

Product Information


  • Current Measure AC Max: -
  • Current Measure DC Max: 10A
  • DMM Response Type: Average
  • Plug Type: -
  • Resistance Measure Max: 20Mohm
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Temperature Measuring Range: -40°C to +1000°C
  • Voltage Measure AC Max: 750V
  • Voltage Measure DC Max: 1kV
  • Voltage Measuring Range DC: 200mV to 1000V

Availability

Availability:  28


  • 28 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $48.88

Buy

Price

Quantity List Price Your Price
1 - 24 $48.88 $48.88
25 - 49 $45.10 $45.10
50 - 99 $41.52 $41.52
100 - 249 $40.39 $40.39
250+ $38.88 Promotional price $31.45

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
Full featured multimeter with additional functions for automotive diagnosis. Measures AC/DC voltage, DC current, resistance, frequency, dwell, tach, duty cycle and temperature.

Feature & Benefits:
1,999 Count Display
Manual Ranging
Continuity test (with buzzer)
Diode test
Data Hold function
Low battery indication

Applications: Industrial, Test & Measurement, Maintenance & Repair, Portable Devices

Kit Contents:
Test Lead, battery, English manual, holster and point contact temperature probe.
1 year, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1