Low

SPANSION  S29GL032N90TFI020  IC, FLASH MEM, 32MBIT, 90NS, 56-TSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SPANSION
  • Newark Part No.: 59M8847
  • Manufacturer Part No S29GL032N90TFI020

Product Information


  • Access Time: 90ns
  • Clock Frequency: -
  • Flash Memory Configuration: -
  • IC Interface Type: CFI, Parallel
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: TSOP
  • Memory Size: 32Mbit
  • Memory Type: Flash - NOR
  • No. of Pins: 56
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -35°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 3.6V

Availability

Availability:  153

(Available until stock is exhausted)


  • 153 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.858

Buy

Price

Quantity List Price Your Price
1 - 9 $1.09 Promotional price $0.858
10 - 24 $0.981 Promotional price $0.858
25 - 49 $0.961 Promotional price $0.858
50 - 99 $0.903 Promotional price $0.80
100 - 199 $0.858 Promotional price $0.80
200 - 499 $0.839 Promotional price $0.80
500 - 999 $0.82 Promotional price $0.80
1000+ $0.80 Promotional price $0.80