Low

XP POWER  ECP60UT01  POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 60W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: XP POWER
  • Newark Part No.: 62T2002
  • Manufacturer Part No ECP60UT01

Product Information


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 5V
  • No. of Outputs: 3
  • Output Current - Output 1: 7A
  • Output Current - Output 3: 300mA
  • Output Current 2: 3A
  • Output Current 4: -
  • Output Power Max: 60W
  • Output Voltage - Output 1: 5V
  • Output Voltage 2: 12V
  • Output Voltage 3: -12V
  • Output Voltage 4: -
  • Power Supply Output Type: Adjustable, Fixed
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1527

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 1

Price: $57.23

Buy

Price

Quantity List Price
5 - 9 $57.23
10 - 24 $55.46
25 - 99 $53.10
100 - 499 $49.56
500+ $46.02
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
72K8454
ECM60UT31

ECM60UT31

XP POWER

POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 60W

POWER SUPPLY, AC-DC, MEDICAL, 3O/P, 60W; Power Supply Output Type:Adjustable, Fixed; Input Voltage AC Min:5V; Input Voltage AC Max:264V; No. of Outputs:3; Output Current - Output 1:8A; Output Current - Output 2:3A; External Depth:4" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

769

1+ $53.00 5+ $51.41 10+ $49.82 25+ $47.70 more…

Buy
  • 769 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Customers Also Bought