Low

PRO POWER  3182Y-1MMWHT  CABLE, FLEX, 3182Y, WHITE, 1MM, PER M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO POWER
  • Newark Part No.: 62M2544
  • Manufacturer Part No 3182Y-1MMWHT

Product Information


  • Conductor Area CSA: 1mm²
  • Conductor Material: Copper
  • Conductor Size AWG: -
  • External Diameter: 6.55mm
  • Jacket Color: White
  • Jacket Material: PVC (Polyvinyl Chloride)
  • No. of Conductors: 2
  • No. of Strands x Strand Size: 32 x 0.2mm
  • Reel Length (Imperial): -
  • Reel Length (Metric): -
  • SVHC: To Be Advised
  • Voltage Rating: 500V

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Meter: 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.25

Buy

Price

Quantity List Price
1 - 99 $1.25
100 - 249 $1.13
250 - 499 $1.02
500 - 999 $0.918
1000 - 999999999 $0.846
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
35M3279
3182Y-1MMWHT50M
Technical Data Sheet}  

3182Y-1MMWHT50M

PRO POWER

CABLE, FLEX, 3182Y, WHITE, 1MM, 50M

CABLE, FLEX, 3182Y, WHITE, 1MM, 50M; Reel Length (Imperial):164ft; Reel Length (Metric):50m; No. of Conductors:2; Conductor Size AWG:-; Voltage Rating:500V; No. of Max Strands x Strand Size:32 x 0.2mm; Conductor Area CSA:1mm2; Jacket;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $37.04 25+ $35.09 50+ $33.56 100+ $32.45 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 18 weeks

Associated Products


Customers Also Bought