Low

TEXAS INSTRUMENTS  RCV420JP  IC, CURRENT LOOP RECEIVER, 150KHZ, DIP16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 150kHz
  • CMRR: 86dB
  • Input Offset Voltage: 1mV
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current Per Channel: 10mA
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 3mA
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 11.4V
  • Supply Voltage Range: -5/11.4V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/177

Availability

Availability:  107


  • 107 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.67

Buy

Price

Quantity List Price
1 - 9 $8.67
10 - 24 $7.83
25 - 49 $7.35
50 - 99 $7.13
100 - 249 $6.43
250 - 499 $5.92
500 - 999 $4.96
1000 - 999999999 $4.59
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
99K4183
RCV420JPG4
 

RCV420JPG4

TEXAS INSTRUMENTS

Instrumentation Amplifier IC

Instrumentation Amplifier IC; Common Mode Ratio:86 dB; Leaded Process Compatible:Yes; No. of Pins:16; Package/Case:16-PDIP; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:36V; Supply Voltage Min:11.4V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

50+ $7.13 100+ $6.43 250+ $5.92 500+ $4.96 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought