Low

DIODES INC.  1N4148WT-7  SWITCHING DIODE, 100V, SOD-523

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIODES INC.
  • Newark Part No.: 51R7872
  • Manufacturer Part No 1N4148WT-7

Product Information


  • Diode Case Style: SOD-523
  • Diode Type: Switching
  • Forward Current If(AV): 150mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 1.25V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: To Be Advised

Availability

Availability:  7,374


  • 7,374 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 19 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.276

Buy

Price

Quantity List Price
1 - 9 $0.276
10 - 99 $0.188
100 - 249 $0.089
250 - 499 $0.064
500 - 999 $0.049
1000+ $0.034
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
75R4952
BAS516,115

BAS516,115

NXP

DIODE, SWITCHING, 150mA, 100V, SOD-523

DIODE, SWITCHING, 150mA, 100V, SOD-523; Diode Type:Switching; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):150mA; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,497

1+ $0.235 10+ $0.216 25+ $0.155 100+ $0.121 more…

Buy
  • 3,497 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought