Low

SANYO DENKI - SANACE FANS  KM92  FINGER GUARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Finger Guard
  • Color: Chrome
  • External Height: 91.95mm
  • External Width: 91.95mm
  • Fan Size: 92 x 92mm
  • Fixing Centers: 82.8mm
  • For Use With: Sanyo 92mm Axial Fans
  • Frame Size: 92mm
  • Guard Material: Steel
  • Material: Steel
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2377
  •  130/2378

Availability

Availability:  966


  • 966 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.27

Buy

Price

Quantity List Price
1 - 9 $1.27
10 - 24 $1.21
25 - 49 $1.15
50 - 99 $1.09
100 - 249 $1.02
250+ $0.972
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
56P2987
MC32711

MC32711

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:92mm Axial Fans; Fan Frame Size:92mm; Fixing Centers:82.5mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Chrome; External Depth:5.5mm; External Height:90mm; External Width:90mm; Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,047

1+ $0.957 100+ $0.859 500+ $0.776 1000+ $0.701 more…

Buy
  • 3,047 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
56P2984
MC32708

MC32708

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:92mm Axial Fans; Fan Frame Size:92mm; Fixing Centers:82.5mm; Guard Material:Plastic; Accessory Type:Finger Guard; Color:Black; External Depth:6.3mm; External Height:92.2mm; External Width:92.2mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

833

1+ $0.925 100+ $0.835 500+ $0.748 1000+ $0.679 more…

Buy
  • 833 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
32R8506
MC34259

MC34259

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:92mm Axial Fans; Fan Frame Size:92mm; Fixing Centers:82.5mm; Guard Material:Steel; Accessory Type:Finger Guard; Color:Black; External Depth:5.5mm; External Height:90mm; External Width:90mm; Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

476

1+ $1.24 25+ $1.12 50+ $1.01 100+ $0.904 more…

Buy
  • 476 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15

Associated Products


Customers Also Bought