Low

TE CONNECTIVITY / RAYCHEM  MINISMDC050F-2  FUSE, PTC RESET, 24V, 500mA, 1812

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Carrying Current Max: 100A
  • Holding Current: 500mA
  • Initial Resistance Max: 1ohm
  • MSL: MSL 2A - 4 weeks
  • Operating Voltage: 24VDC
  • PTC Fuse Case: 1812 [4532 Metric]
  • SVHC: To Be Advised
  • Series: miniSMDC
  • Tripping Current: 1A

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1403

Availability

Availability:  193


  • 193 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.31

Buy

Price

Quantity List Price
1 - 9 $0.31
10 - 99 $0.283
100 - 499 $0.257
500 - 999 $0.20
1000+ $0.173
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
04H6744
MINISMDC050F-2

MINISMDC050F-2

TE CONNECTIVITY / RAYCHEM

FUSE, PTC RESET, 24V, 500mA, 1812, FULL REEL

FUSE, PTC RESET, 24V, 500mA, 1812, FULL REEL; Holding Current:500mA; Tripping Current:1A; Initial Resistance Max:1ohm; Operating Voltage:24VDC; PTC Fuse Case Style:1812 [4532 Metric]; External Depth:0.62mm; Fuse Terminals:SMD Caps ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,000

2000+ $0.165 6000+ $0.16 10000+ $0.133 26000+ $0.128 more…

Buy
  • 18,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought