Low

ANALOG DEVICES  REF02CPZ  IC, SERIES V-REF, 5V, 50mV, 8-DIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K9011
  • Manufacturer Part No REF02CPZ

Product Information


  • Input Voltage: 7V to 40V
  • Input Voltage Max: 40V
  • Input Voltage Min: 7V
  • MSL: -
  • No. of Pins: 8
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 5V
  • Reference Voltage Tolerance: 50mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: 65ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: DIP

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/221
  •  130/141

Availability

Availability:  332


  • 332 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.73

Buy

Price

Quantity List Price
1 - 9 $2.73
10 - 24 $2.44
25 - 49 $2.19
50 - 99 $2.06
100 - 249 $2.00
250 - 499 $1.81
500 - 999 $1.62
1000+ $1.36
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
59K4314
AD584JNZ

AD584JNZ

ANALOG DEVICES

IC, PROG SERIES V-REF, 10V, 30mV, 8-DIP

IC, PROG SERIES V-REF, 10V, 30mV, 8-DIP; Reference Type:Series, Programmable; Input Voltage Min:4.5V; Input Voltage Max:30V; Reference Voltage:2.5V; Reference Voltage Tolerance:30mV; Voltage Reference Case Style:DIP; No. of Pins:8 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

27

1+ $7.16 10+ $6.45 25+ $5.87 50+ $5.45 more…

Buy
  • 27 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
59K9015
REF02HPZ

REF02HPZ

ANALOG DEVICES

IC, SERIES V-REF, 5V, 25mV, 8-DIP

IC, SERIES V-REF, 5V, 25mV, 8-DIP; Reference Type:Series; Input Voltage Min:7V; Input Voltage Max:40V; Reference Voltage:5V; Reference Voltage Tolerance:25mV; Voltage Reference Case Style:DIP; No. of Pins:8; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

174

1+ $4.27 10+ $3.81 25+ $3.43 50+ $3.21 more…

Buy
  • 174 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought