Low

TEXAS INSTRUMENTS  LME49720NA/NOPB  IC, AUDIO OP-AMP, 55MHZ, DIP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 46M5435
  • Manufacturer Part No LME49720NA/NOPB

Product Information


  • Amplifier Case Style: DIP
  • Amplifier Class: AB
  • Load Impedance: 2kohm
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power: -
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: ± 2.5V to ± 17V

Availability

Availability:  85


  • 85 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.99

Buy

Price

Quantity List Price
1 - 9 $2.99
10 - 24 $2.70
25 - 49 $2.34
50 - 99 $2.20
100 - 249 $2.17
250 - 499 $1.92
500 - 999 $1.48
1000+ $1.24