Low

ANALOG DEVICES  AD711KNZ  IC, OP-AMP, 4MHZ, 20V/ us, DIP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K4540
  • Manufacturer Part No AD711KNZ

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 4MHz
  • MSL: MSL 5 - 48 hours
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: General Purpose
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Slew Rate: 20V/µs
  • Supply Voltage Range: ± 4.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/99
  •  130/112

Availability

Availability:  56


  • 56 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.47

Buy

Price

Quantity List Price
1 - 9 $5.47
10 - 24 $4.89
25 - 49 $4.40
50 - 99 $4.11
100 - 499 $4.00
500 - 999 $3.62
1000 - 2499 $3.24
2500+ $2.71