Low

ANALOG DEVICES  ADR434BRZ  IC, SERIES V-REF, 4.096V, 1.5mV, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 59K2816
  • Manufacturer Part No ADR434BRZ

Product Information


  • Input Voltage: 6.1V to 18V
  • Input Voltage Max: 18V
  • Input Voltage Min: 6.1V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 8
  • Packaging: Each
  • Reference Type: Series
  • Reference Voltage: 4.096V
  • Reference Voltage Tolerance: 1.5mV
  • SVHC: No SVHC (20-Jun-2013)
  • Temperature Coefficient: 3ppm/°C
  • Topology: Series
  • Voltage Reference Case Style: SOIC

Find similar products  grouped by common attribute

Availability

Availability:  57


  • 57 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.11

Buy

Price

Quantity List Price
1 - 9 $9.11
10 - 24 $8.20
25 - 49 $7.46
50 - 99 $6.93
100 - 499 $6.76
500 - 999 $6.23
1000 - 2499 $5.65
2500+ $4.99
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
59K2817
ADR434BRZ-REEL7

ADR434BRZ-REEL7

ANALOG DEVICES

IC,VOLT REFERENCE,FIXED,4.096V,SOP,8PIN,PLASTIC

IC,VOLT REFERENCE,FIXED,4.096V,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

1000+ $6.02 2000+ $5.69 3000+ $5.28

Buy
    Per the manufacturer, more stock expected week of 1/12/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought