Low

BERGQUIST  SIL-PADK10 304X304 SHEET  SIL-PAD K-10, .006-INCh, 12-INChX12-INCh SHEET

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BERGQUIST
  • Newark Part No.: 69C4858
  • Manufacturer Part No SIL-PADK10 304X304 SHEET

Product Information


  • Breakdown Voltage Vbr: 6kV
  • Conductive Material: -
  • Dielectric Strength: -
  • External Length: -
  • External Width: 300mm
  • Insulator Body Material: Silicone Rubber
  • SVHC: To Be Advised
  • Thermal Conductivity: 1.3W/m.K
  • Thermal Impedance: 0.86°C/W
  • Thickness: 0.152mm

Availability

Availability:  12


  • 12 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $114.94

Buy

Price

Quantity List Price
1 - 9 $114.94
10 - 24 $106.51
25 - 49 $98.09
50 - 99 $94.62
100+ $90.66
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
32T8323
SIL-PAD K6 300MMX300MM SHEET

SIL-PAD K6 300MMX300MM SHEET

BERGQUIST

SIL-PAD K-6, .006-INCh, 12-INChX12-INCh SHEET

SIL-PAD K-6, .006-INCh, 12-INChX12-INCh SHEET; Insulator Body Material:POLYIMIDE FILM; Thermal Conductivity:1.1W/m.K; Breakdown Voltage Vbr:6000V; SVHC:No SVHC (16-Jun-2014) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $46.77 25+ $42.85 50+ $39.81 100+ $38.50 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought